74ACT16244DLRG4 vs PI5C3125CL feature comparison

74ACT16244DLRG4 Texas Instruments

Buy Now Datasheet

PI5C3125CL Pericom Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC PERICOM SEMICONDUCTOR CORP
Part Package Code SSOP TSSOP
Package Description SSOP, SSOP48,.4 TSSOP, TSSOP14,.25
Pin Count 48 14
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1991-01-01
Samacsys Manufacturer Texas Instruments
Count Direction UNIDIRECTIONAL
Family ACT CBT/FST/QS/5C/B
JESD-30 Code R-PDSO-G48 R-PDSO-G14
JESD-609 Code e4 e0
Length 15.875 mm 5 mm
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Functions 16 1
Number of Ports 2 2
Number of Terminals 48 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TSSOP
Package Equivalence Code SSOP48,.4 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 9.5 ns
Propagation Delay (tpd) 9.5 ns 0.25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.79 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.49 mm 4.4 mm
Base Number Matches 1 1
Number of Bits 4
Output Characteristics 3-STATE
Output Polarity TRUE

Compare 74ACT16244DLRG4 with alternatives

Compare PI5C3125CL with alternatives