74ACT158PCQR vs 5962H9655101VXX feature comparison

74ACT158PCQR Texas Instruments

Buy Now Datasheet

5962H9655101VXX Cobham Semiconductor Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP AEROFLEX COLORADO SPRINGS
Package Description DIP, DIP16,.3 DFP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT ACT
JESD-30 Code R-PDIP-T16 R-CDFP-F16
JESD-609 Code e0 e0/e4
Length 19.305 mm
Load Capacitance (CL) 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.024 A
Number of Functions 4 2
Number of Inputs 2 4
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity INVERTED TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DFP
Package Equivalence Code DIP16,.3 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Prop. Delay@Nom-Sup 8.5 ns
Propagation Delay (tpd) 10 ns 16 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.921 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD/GOLD
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 6.731 mm
Base Number Matches 3 2
Part Package Code DFP
Pin Count 16
Screening Level MIL-PRF-38535 Class V
Total Dose 1M Rad(Si) V

Compare 74ACT158PCQR with alternatives

Compare 5962H9655101VXX with alternatives