74ACT158CW
vs
54ACT151FMX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
WAFER
Package Description
WAFER
CERAMIC, FP-16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
ACT
ACT
JESD-30 Code
X-XUUC-N16
R-GDFP-F16
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
4
1
Number of Inputs
2
8
Number of Outputs
1
1
Number of Terminals
16
16
Output Polarity
INVERTED
COMPLEMENTARY
Package Body Material
UNSPECIFIED
CERAMIC, GLASS-SEALED
Package Code
DIE
DFP
Package Equivalence Code
DIE OR CHIP
Package Shape
UNSPECIFIED
RECTANGULAR
Package Style
UNCASED CHIP
FLATPACK
Propagation Delay (tpd)
9 ns
16 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
NO LEAD
FLAT
Terminal Position
UPPER
DUAL
Base Number Matches
1
2
Length
9.6645 mm
Load Capacitance (CL)
50 pF
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Seated Height-Max
2.032 mm
Temperature Grade
MILITARY
Terminal Pitch
1.27 mm
Width
6.604 mm
Compare 74ACT158CW with alternatives
Compare 54ACT151FMX with alternatives