74ACT153DC vs 74ACT253FCX feature comparison

74ACT153DC National Semiconductor Corporation

Buy Now

74ACT253FCX Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Logic IC Type MULTIPLEXER MULTIPLEXER
Qualification Status Not Qualified Not Qualified
Base Number Matches 3 3
Package Description DFP,
Family ACT
JESD-30 Code R-GDFP-F16
Length 9.6645 mm
Load Capacitance (CL) 50 pF
Number of Functions 2
Number of Inputs 4
Number of Outputs 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DFP
Package Shape RECTANGULAR
Package Style FLATPACK
Propagation Delay (tpd) 14.5 ns
Seated Height-Max 2.032 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 6.604 mm

Compare 74ACT153DC with alternatives

Compare 74ACT253FCX with alternatives