74ACT151FC vs 54ACT151FMX feature comparison

74ACT151FC Fairchild Semiconductor Corporation

Buy Now Datasheet

54ACT151FMX National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code DFP
Package Description CERAMIC, FP-16 CERAMIC, FP-16
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT ACT
JESD-30 Code R-CDFP-F16 R-GDFP-F16
Logic IC Type MULTIPLEXER AND DEMUX/DECODER MULTIPLEXER
Number of Functions 1 1
Number of Inputs 8 8
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 18.5 ns 16 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.159 mm 2.032 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.731 mm 6.604 mm
Base Number Matches 3 2
Length 9.6645 mm
Load Capacitance (CL) 50 pF

Compare 74ACT151FC with alternatives

Compare 54ACT151FMX with alternatives