74ACT139PC vs 54ACT139DMQB feature comparison

74ACT139PC Fairchild Semiconductor Corporation

Buy Now Datasheet

54ACT139DMQB Teledyne e2v

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TELEDYNE E2V (UK) LTD
Part Package Code DIP
Package Description 0.300 INCH, PLASTIC, MS-001, DIP-16 ,
Pin Count 16
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Family ACT ACT
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDIP-T16 R-GDIP-T16
JESD-609 Code e3
Length 19.305 mm 19.94 mm
Logic IC Type 2-LINE TO 4-LINE DECODER 2-LINE TO 4-LINE DECODER
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 10.5 ns 12 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 5 4
Additional Feature LG_MAX
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Output Polarity INVERTED
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 12 ns
Screening Level MIL-STD-883 Class B

Compare 74ACT139PC with alternatives

Compare 54ACT139DMQB with alternatives