74ACT11651DWR vs 54ACT11651JT feature comparison

74ACT11651DWR Texas Instruments

Buy Now Datasheet

54ACT11651JT Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 887865
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, DIP, DIP28,.3
Pin Count 28
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.3 12.3
Average Weight (mg) 843.2 6890.8
CO2e (mg) 10371.36 84756.839
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Industrial: -40C to +85C Military: -55C to +125C
Additional Feature WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family ACT ACT
JESD-30 Code R-PDSO-G28 R-GDIP-T28
Length 17.9 mm 36.83 mm
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 28 28
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Propagation Delay (tpd) 14.1 ns 15.3 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Candidate List Date 2018-06-27
SVHC Over MCV 7439-92-1
EFUP 50
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Number of Bits 8
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Equivalence Code DIP28,.3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 15.3 ns
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE

Compare 74ACT11651DWR with alternatives

Compare 54ACT11651JT with alternatives