74ACT11623DWRE4 vs 74ACT11620DWR feature comparison

74ACT11623DWRE4 Texas Instruments

Buy Now Datasheet

74ACT11620DWR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP24,.4 SOP,
Pin Count 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Count Direction BIDIRECTIONAL
Family ACT ACT
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e4
Length 15.4 mm 15.4 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 8.5 ns 8.6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm 7.5 mm
Base Number Matches 1 1

Compare 74ACT11623DWRE4 with alternatives

Compare 74ACT11620DWR with alternatives