74ACT11623DWG4 vs 74ACT11623NTE4 feature comparison

74ACT11623DWG4 Texas Instruments

Buy Now Datasheet

74ACT11623NTE4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC DIP
Package Description SOP, SOP24,.4 DIP, DIP24,.3
Pin Count 24 24
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family ACT ACT
JESD-30 Code R-PDSO-G24 R-PDIP-T24
JESD-609 Code e4
Length 15.4 mm 31.64 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP24,.4 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TUBE TUBE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Propagation Delay (tpd) 8.5 ns 8.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 7.5 mm 7.62 mm
Base Number Matches 1 1
Control Type INDEPENDENT CONTROL
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Number of Bits 8
Output Polarity TRUE
Prop. Delay@Nom-Sup 8.5 ns

Compare 74ACT11623DWG4 with alternatives

Compare 74ACT11623NTE4 with alternatives