74ACT11579D vs HEF4059BP feature comparison

74ACT11579D YAGEO Corporation

Buy Now Datasheet

HEF4059BP Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PHILIPS COMPONENTS PHILIPS SEMICONDUCTORS
Package Description , DIP-24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TCO OUTPUT; MULTIPLEXED I/O
Count Direction BIDIRECTIONAL
Family ACT
JESD-30 Code R-PDSO-G24 R-PDIP-T24
Load/Preset Input YES
Logic IC Type BINARY COUNTER PRESCALER
Mode of Operation SYNCHRONOUS
Number of Bits 8
Number of Functions 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
fmax-Min 150 MHz
Base Number Matches 2 2
Rohs Code Yes
Max Frequency@Nom-Sup 3500000 Hz
Package Equivalence Code DIP24,.6
Terminal Pitch 2.54 mm

Compare 74ACT11579D with alternatives