74ACT11258D
vs
54ACT353FM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
ACT
ACT
JESD-30 Code
R-PDSO-G20
R-CDFP-F16
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
4
2
Number of Inputs
2
4
Number of Outputs
1
1
Number of Terminals
20
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLATPACK
Propagation Delay (tpd)
10.4 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Rohs Code
No
Part Package Code
DFP
Package Description
CERAMIC, FP-16
Pin Count
16
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Max I(ol)
0.024 A
Package Equivalence Code
FL16,.3
Seated Height-Max
2.159 mm
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
6.731 mm
Compare 74ACT11258D with alternatives
Compare 54ACT353FM with alternatives