74ACT11245PWG4
vs
74ACT11245PWLE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
TSOP
Package Description
TSSOP, TSSOP24,.25
TSSOP, TSSOP24,.25
Pin Count
24
24
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
WITH DIRECTION CONTROL
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
ACT
ACT
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
Length
7.8 mm
7.8 mm
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP24,.25
TSSOP24,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Propagation Delay (tpd)
10 ns
9.1 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Pbfree Code
No
Packing Method
TR
Compare 74ACT11245PWG4 with alternatives
Compare 74ACT11245PWLE with alternatives