74ACT11244N
vs
74ACT11245DBR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
TEXAS INSTRUMENTS INC
Package Description
,
SSOP-24
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
ACT
ACT
JESD-30 Code
R-PDIP-T24
R-PDSO-G24
Logic IC Type
BUS DRIVER
BUS TRANSCEIVER
Number of Functions
2
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
9.2 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SSOP
Pin Count
24
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Additional Feature
WITH DIRECTION CONTROL
Count Direction
BIDIRECTIONAL
JESD-609 Code
e4
Length
8.2 mm
Moisture Sensitivity Level
1
Package Equivalence Code
SSOP24,.3
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.08 mA
Schmitt Trigger
NO
Seated Height-Max
2 mm
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Pitch
0.65 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Compare 74ACT11244N with alternatives
Compare 74ACT11245DBR with alternatives