74ACT11241NT vs 74ACT11244PWE4 feature comparison

74ACT11241NT Texas Instruments

Buy Now Datasheet

74ACT11244PWE4 Texas Instruments

Buy Now Datasheet
No Yes
No Yes
Obsolete Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
DIP TSSOP
DIP, DIP24,.3 TSSOP, TSSOP24,.25
24 24
not_compliant unknown
8542.39.00.01 8542.39.00.01
OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
ACT ACT
R-PDIP-T24 R-PDSO-G24
31.64 mm 7.8 mm
BUS DRIVER BUS DRIVER
2 2
2 2
24 24
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
DIP TSSOP
DIP24,.3 TSSOP24,.25
RECTANGULAR RECTANGULAR
IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
NOT SPECIFIED 260
9.1 ns 9.9 ns
Not Qualified Not Qualified
5.08 mm 1.2 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
THROUGH-HOLE GULL WING
2.54 mm 0.65 mm
DUAL DUAL
NOT SPECIFIED 30
7.62 mm 4.4 mm
1 1
e4
1
TUBE
NICKEL PALLADIUM GOLD

Compare 74ACT11241NT with alternatives

Compare 74ACT11244PWE4 with alternatives