74ACT11238D vs CD4543BM96G4 feature comparison

74ACT11238D YAGEO Corporation

Buy Now Datasheet

CD4543BM96G4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS TEXAS INSTRUMENTS INC
Package Description , SOP,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 3 ENABLE INPUTS
Family ACT 4000/14000/40000
Input Conditioning STANDARD LATCHED
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Logic IC Type 3-LINE TO 8-LINE DECODER SEVEN SEGMENT DECODER/DRIVER
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity TRUE CONFIGURABLE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 10.8 ns 1200 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 18 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1
Rohs Code Yes
Part Package Code SOIC
Pin Count 16
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Length 9.9 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare 74ACT11238D with alternatives

Compare CD4543BM96G4 with alternatives