74ACT11139PWRG4 vs SN5446AW feature comparison

74ACT11139PWRG4 Texas Instruments

Buy Now Datasheet

SN5446AW Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description TSSOP, TSSOP16,.25 DFP, FL16,.3
Pin Count 16
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature CENTER VCC/GND PINS RIPPLE BLANKING; LAMP TEST INPUT
Family ACT TTL/H/L
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G16 R-GDFP-F16
JESD-609 Code e4
Length 5 mm 10.2 mm
Load Capacitance (CL) 50 pF 15 pF
Logic IC Type 2-LINE TO 4-LINE DECODER SEVEN SEGMENT DECODER/DRIVER
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Functions 2 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TSSOP DFP
Package Equivalence Code TSSOP16,.25 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH FLATPACK
Packing Method TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Prop. Delay@Nom-Sup 8.5 ns
Propagation Delay (tpd) 8.5 ns 100 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING FLAT
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 4.4 mm 6.73 mm
Base Number Matches 1 2
Output Characteristics OPEN-COLLECTOR
Power Supply Current-Max (ICC) 85 mA

Compare 74ACT11139PWRG4 with alternatives

Compare SN5446AW with alternatives