74ACT08MTCX_NL vs MC74ACT08DTR2 feature comparison

74ACT08MTCX_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

MC74ACT08DTR2 onsemi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ONSEMI
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP14,.25 LEAD FREE, TSSOP-14
Pin Count 14 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT ACT
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e4
Length 5 mm 5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type AND GATE AND GATE
Max I(ol) 0.024 A 0.024 A
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP14,.25 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Prop. Delay@Nom-Sup 10 ns 10 ns
Propagation Delay (tpd) 10 ns 10 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 1 2
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Peak Reflow Temperature (Cel) 260

Compare 74ACT08MTCX_NL with alternatives

Compare MC74ACT08DTR2 with alternatives