74ACT04FCT vs 5962F8973403XX feature comparison

74ACT04FCT Fairchild Semiconductor Corporation

Buy Now Datasheet

5962F8973403XX STMicroelectronics

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP STMICROELECTRONICS
Part Package Code DFP DFP
Package Description DFP, DFP,
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 12.4 12.4
Compliance Temperature Grade Industrial: -40C to +85C Military: -55C to +125C
Family ACT ACT
JESD-30 Code R-CDFP-F14 R-CDFP-F14
Length 9.525 mm
Logic IC Type INVERTER INVERTER
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.159 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 6.2865 mm
Base Number Matches 1 1
kg CO2e/kg 12.4
Average Weight (mg) 602.4
CO2e (mg) 7469.76
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31
Qualifications Rad Hard
Propagation Delay (tpd) 10 ns

Compare 74ACT04FCT with alternatives

Compare 5962F8973403XX with alternatives