74ACQ374SCQR
vs
54AC574WG-QML
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
SOP, SOP20,.4
SOP, FL20,.3
Reach Compliance Code
unknown
unknown
kg CO2e/kg
12.3
Average Weight (mg)
624.9
CO2e (mg)
7686.27
Category CO2 Kg
12.3
Compliance Temperature Grade
Industrial: -40C to +85C
Family
AC
AC
JESD-30 Code
R-PDSO-G20
R-CDSO-G20
JESD-609 Code
e0
e0
Length
12.8 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Max Frequency@Nom-Sup
70000000 Hz
55000000 Hz
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
SOP
Package Equivalence Code
SOP20,.4
FL20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
13.5 ns
16.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.5 mm
Base Number Matches
1
1
Load Capacitance (CL)
50 pF
Max I(ol)
0.012 A
Number of Bits
8
Output Characteristics
3-STATE
Output Polarity
TRUE
Packing Method
TRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supplies
3.3/5 V
Screening Level
MIL-PRF-38535
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 74ACQ374SCQR with alternatives
Compare 54AC574WG-QML with alternatives