74AC74PCQR
vs
MC74HC74AFG
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
ONSEMI
Part Package Code
DIP
SOIC
Package Description
DIP, DIP14,.3
HALOGEN FREE AND ROHS COMPLIANT, EIAJ, SO-14
Pin Count
14
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
AC
HC/UH
JESD-30 Code
R-PDIP-T14
R-PDSO-G14
JESD-609 Code
e0
e4
Length
19.05 mm
10.2 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Functions
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP14,.3
SOP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Propagation Delay (tpd)
14.5 ns
150 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
2.05 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
5.275 mm
fmax-Min
160 MHz
24 MHz
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
4 Weeks
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.004 A
Number of Bits
1
Output Polarity
COMPLEMENTARY
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Compare 74AC74PCQR with alternatives
Compare MC74HC74AFG with alternatives