74AC74PCQR
vs
HD74HC74FP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
RENESAS ELECTRONICS CORP
Part Package Code
DIP
SOIC
Package Description
DIP, DIP14,.3
SOP, SOP14,.3
Pin Count
14
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
AC
HC/UH
JESD-30 Code
R-PDIP-T14
R-PDSO-G14
JESD-609 Code
e0
Length
19.05 mm
10.06 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Functions
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP14,.3
SOP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Propagation Delay (tpd)
14.5 ns
200 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
2.2 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
5.5 mm
fmax-Min
160 MHz
Base Number Matches
1
4
Pbfree Code
Yes
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Bits
1
Output Polarity
COMPLEMENTARY
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
20
Compare 74AC74PCQR with alternatives
Compare HD74HC74FP with alternatives