74AC646D-T
vs
CD74AC646M
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
HARRIS SEMICONDUCTOR
|
Package Description |
SOP,
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
WITH DIRECTION CONTROL
|
DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA
|
Family |
AC
|
AC
|
JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G24
|
Length |
15.4 mm
|
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
REGISTERED BUS TRANSCEIVER
|
REGISTERED BUS TRANSCEIVER
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Propagation Delay (tpd) |
11 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
|
Supply Voltage-Max (Vsup) |
6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
1.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.5 mm
|
|
Base Number Matches |
1
|
7
|
Rohs Code |
|
No
|
Control Type |
|
INDEPENDENT CONTROL
|
Count Direction |
|
BIDIRECTIONAL
|
JESD-609 Code |
|
e0
|
Max I(ol) |
|
0.024 A
|
Package Equivalence Code |
|
SOP24,.4
|
Prop. Delay@Nom-Sup |
|
15.4 ns
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Trigger Type |
|
POSITIVE EDGE
|
|
|
|
Compare 74AC646D-T with alternatives