74AC521MTC
vs
54F385DM
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
TSSOP
|
|
Package Description |
4.40 MM, MO-153, TSSOP-20
|
DIP, DIP20,.3
|
Pin Count |
20
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
CASCADABLE
|
SERIAL ADDER/SUBTRACTOR
|
Family |
AC
|
F/FAST
|
JESD-30 Code |
R-PDSO-G20
|
R-GDIP-T20
|
JESD-609 Code |
e3
|
e0
|
Length |
6.5 mm
|
24.51 mm
|
Logic IC Type |
IDENTITY COMPARATOR
|
ADDER/SUBTRACTOR
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
8
|
1
|
Number of Functions |
1
|
4
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Polarity |
INVERTED
|
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
TSSOP
|
DIP
|
Package Equivalence Code |
TSSOP20,.25
|
DIP20,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
IN-LINE
|
Power Supply Current-Max (ICC) |
0.04 mA
|
95 mA
|
Propagation Delay (tpd) |
12.5 ns
|
11 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
TTL
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
4.4 mm
|
7.62 mm
|
Base Number Matches |
1
|
4
|
Load Capacitance (CL) |
|
50 pF
|
|
|
|
Compare 74AC521MTC with alternatives
Compare 54F385DM with alternatives