74AC521LCQR
vs
UT54ACS85-PCX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
AEROFLEX MICROELECTRONIC SOLUTIONS
Part Package Code
QLCC
Package Description
QCCN,
DIP, DIP16,.3
Pin Count
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CASCADABLE
Family
AC
JESD-30 Code
S-CQCC-N20
R-XDIP-T16
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
IDENTITY COMPARATOR
MAGNITUDE COMPARATOR
Number of Bits
8
Number of Functions
1
Number of Terminals
20
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC
Package Code
QCCN
DIP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Power Supply Current-Max (ICC)
0.04 mA
Propagation Delay (tpd)
12.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.905 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
8.89 mm
Base Number Matches
2
4
Package Equivalence Code
DIP16,.3
Compare 74AC521LCQR with alternatives