74AC378FCXR vs 54AC378FMQBX feature comparison

74AC378FCXR Fairchild Semiconductor Corporation

Buy Now Datasheet

54AC378FMQBX Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code DFP DFP
Package Description DFP, DFP,
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH HOLD MODE
Family AC AC
JESD-30 Code R-CDFP-F16 R-GDFP-F16
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max I(ol) 0.024 A
Number of Bits 6 6
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 0.08 mA
Propagation Delay (tpd) 7.5 ns 12 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.159 mm 2.032 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.731 mm 6.604 mm
fmax-Min 100 MHz 95 MHz
Base Number Matches 1 1
Length 9.6645 mm
Screening Level MIL-STD-883

Compare 74AC378FCXR with alternatives

Compare 54AC378FMQBX with alternatives