74AC373SCT vs 74AC373SCX_NL feature comparison

74AC373SCT Fairchild Semiconductor Corporation

Buy Now Datasheet

74AC373SCX_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Obsolete Obsolete
FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
SOIC SOIC
SOP, SOP,
20 20
unknown unknown
8542.39.00.01
AC AC
R-PDSO-G20 R-PDSO-G20
12.8 mm 12.8 mm
BUS DRIVER BUS DRIVER
8 8
1 1
2 2
20 20
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
14 ns 15 ns
Not Qualified Not Qualified
2.65 mm 2.65 mm
6 V 6 V
2 V 2 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
7.5 mm 7.5 mm
1 1
e3
MATTE TIN

Compare 74AC373SCT with alternatives

Compare 74AC373SCX_NL with alternatives