74AC353SCT
vs
CD54HCT151F/3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
HARRIS SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOP,
,
Pin Count
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
AC
HCT
JESD-30 Code
R-PDSO-G16
R-CDIP-T16
Length
9.9 mm
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Max I(ol)
0.024 A
Number of Functions
2
1
Number of Inputs
4
8
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Power Supply Current-Max (ICC)
0.08 mA
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
Base Number Matches
1
3
Propagation Delay (tpd)
65 ns
Compare 74AC353SCT with alternatives
Compare CD54HCT151F/3 with alternatives