74AC353DCQR vs UT54ACS253-PQCH feature comparison

74AC353DCQR Fairchild Semiconductor Corporation

Buy Now Datasheet

UT54ACS253-PQCH Cobham Semiconductor Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP AEROFLEX COLORADO SPRINGS
Part Package Code DIP DIP
Package Description DIP, DIP16,.3 DIP,
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AC AC
JESD-30 Code R-GDIP-T16 R-CDIP-T16
JESD-609 Code e0
Length 19.43 mm
Load Capacitance (CL) 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.024 A
Number of Functions 2 2
Number of Inputs 4 4
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 0.08 mA
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 3
Propagation Delay (tpd) 16 ns
Screening Level MIL-PRF-38535 Class Q
Total Dose 1M Rad(Si) V

Compare 74AC353DCQR with alternatives

Compare UT54ACS253-PQCH with alternatives