74AC280TTR
vs
54AC280FM-MLS
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
TSSOP
|
|
Package Description |
TSSOP, TSSOP14,.25
|
DFP, FL14,.3
|
Pin Count |
14
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
AC
|
AC
|
JESD-30 Code |
R-PDSO-G14
|
R-GDFP-F14
|
JESD-609 Code |
e0
|
e0
|
Length |
5 mm
|
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
PARITY GENERATOR/CHECKER
|
PARITY GENERATOR/CHECKER
|
Number of Bits |
9
|
9
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
TSSOP
|
DFP
|
Package Equivalence Code |
TSSOP14,.25
|
FL14,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
FLATPACK
|
Packing Method |
TR
|
|
Power Supply Current-Max (ICC) |
0.04 mA
|
|
Propagation Delay (tpd) |
18.5 ns
|
20 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
2.032 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
4.4 mm
|
6.2865 mm
|
Base Number Matches |
1
|
1
|
Screening Level |
|
38535Q/M;38534H;883B
|
|
|
|
Compare 74AC280TTR with alternatives
Compare 54AC280FM-MLS with alternatives