74AC273LCTR
vs
HD74HC78FPEL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
RENESAS ELECTRONICS CORP
Part Package Code
QLCC
SOIC
Package Description
QCCN,
SOP, SOP14,.3
Pin Count
20
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
AC
HC/UH
JESD-30 Code
S-CQCC-N20
R-PDSO-G14
Length
8.89 mm
10.06 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
D FLIP-FLOP
J-K FLIP-FLOP
Max I(ol)
0.024 A
0.004 A
Number of Bits
8
2
Number of Functions
1
1
Number of Terminals
20
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
TRUE
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
SOP
Package Equivalence Code
LCC20,.35SQ
SOP14,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Propagation Delay (tpd)
14.5 ns
190 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.54 mm
2.2 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Trigger Type
POSITIVE EDGE
NEGATIVE EDGE
Width
8.89 mm
5.5 mm
fmax-Min
175 MHz
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Max Frequency@Nom-Sup
24000000 Hz
Moisture Sensitivity Level
1
Packing Method
TR
Compare 74AC273LCTR with alternatives
Compare HD74HC78FPEL with alternatives