74AC244PC vs JM38510R75705SR feature comparison

74AC244PC Texas Instruments

Buy Now

JM38510R75705SR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP DIP
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Logic IC Type BUS DRIVER BUS DRIVER
Qualification Status Not Qualified Not Qualified
Base Number Matches 5 1
Package Description DIP,
Family AC
JESD-30 Code R-GDIP-T20
Length 24.51 mm
Number of Bits 4
Number of Functions 2
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Seated Height-Max 5.08 mm
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Total Dose 100k Rad(Si) V
Width 7.62 mm

Compare 74AC244PC with alternatives

Compare JM38510R75705SR with alternatives