74AC174LCX vs HD74AC174FP feature comparison

74AC174LCX Fairchild Semiconductor Corporation

Buy Now Datasheet

HD74AC174FP Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP HITACHI LTD
Part Package Code QLCC SOIC
Package Description QCCN, SOP, SOP16,.3
Pin Count 20 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AC AC
JESD-30 Code S-CQCC-N20 R-PDSO-G16
Length 8.89 mm 10.06 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Functions 1 1
Number of Terminals 20 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Equivalence Code LCC20,.35SQ SOP16,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Propagation Delay (tpd) 12 ns 12.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm 2.2 mm
Supply Voltage-Max (Vsup) 6 V 3.6 V
Supply Voltage-Min (Vsup) 2 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 8.89 mm 5.5 mm
fmax-Min 125 MHz 100 MHz
Base Number Matches 2 2
Rohs Code No
Additional Feature ALSO OPERATES WITH 5V SUPPLY
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 70000000 Hz
Terminal Finish Tin/Lead (Sn/Pb)

Compare 74AC174LCX with alternatives

Compare HD74AC174FP with alternatives