74AC163TTR vs CD74AC163M96 feature comparison

74AC163TTR Rochester Electronics LLC

Buy Now Datasheet

CD74AC163M96 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTERSIL CORP
Package Description TSSOP,
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family AC AC
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 5 mm
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 13 ns 188 ns
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 1.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 4.4 mm
fmax-Min 95 MHz
Base Number Matches 2 3
Rohs Code No
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 64000000 Hz
Package Equivalence Code SOP16,.25
Packing Method TR
Qualification Status Not Qualified
Terminal Finish Tin/Lead (Sn/Pb)

Compare 74AC163TTR with alternatives

Compare CD74AC163M96 with alternatives