74AC163FC vs 5962-8958201VXC feature comparison

74AC163FC Texas Instruments

Buy Now Datasheet

5962-8958201VXC STMicroelectronics

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP STMICROELECTRONICS
Package Description DFP, DFP, FL16,.3
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family AC AC
JESD-30 Code R-GDFP-F16 R-CDFP-F16
Length 9.6645 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 13 ns 10.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.032 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.604 mm
fmax-Min 95 MHz 95 MHz
Base Number Matches 2 1
Part Package Code DFP
Pin Count 16
Additional Feature TCO OUTPUT
JESD-609 Code e4
Max Frequency@Nom-Sup 55000000 Hz
Max I(ol) 0.012 A
Number of Bits 4
Package Equivalence Code FL16,.3
Screening Level MIL-PRF-38535 Class V
Terminal Finish GOLD

Compare 74AC163FC with alternatives

Compare 5962-8958201VXC with alternatives