74AC158SJQR vs M38510/30908SFA feature comparison

74AC158SJQR Texas Instruments

Buy Now Datasheet

M38510/30908SFA Texas Instruments

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC DFP
Package Description SOP, DFP,
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AC LS
JESD-30 Code R-PDSO-G16 R-GDFP-F16
Length 10.11 mm
Load Capacitance (CL) 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 4 2
Number of Inputs 2 4
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity INVERTED TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Propagation Delay (tpd) 10 ns 56 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.108 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 5.3 mm
Base Number Matches 1 1
Output Characteristics 3-STATE
Package Equivalence Code FL16,.3
Screening Level MIL-PRF-38535 Class S

Compare 74AC158SJQR with alternatives

Compare M38510/30908SFA with alternatives