74AC14SJX vs 74LCX14MTCX feature comparison

74AC14SJX National Semiconductor Corporation

Buy Now Datasheet

74LCX14MTCX Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description SOP, TSSOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AC LVC/LCX/Z
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 10.11 mm 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER INVERTER
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 9.5 ns 6.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.108 mm 1.1 mm
Supply Voltage-Max (Vsup) 6 V 3.6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 5.3 mm 4.4 mm
Base Number Matches 5 4
Part Package Code TSSOP
Pin Count 14
Max I(ol) 0.024 A
Package Equivalence Code TSSOP14,.25

Compare 74AC14SJX with alternatives

Compare 74LCX14MTCX with alternatives