74AC14SC vs U74AC14G-S14-R feature comparison

74AC14SC Rochester Electronics LLC

Buy Now Datasheet

U74AC14G-S14-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC UNISONIC TECHNOLOGIES CO LTD
Part Package Code SOIC SOIC
Package Description 0.150 INCH, MS-012AB, SOIC-14 SOP,
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family AC AC
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3
Length 8.625 mm 8.65 mm
Logic IC Type INVERTER INVERTER
Moisture Sensitivity Level 1
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 15 ns 13.5 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 5 1
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Package Equivalence Code SOP14,.25
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 200 mA
Prop. Delay@Nom-Sup 13.5 ns
Schmitt Trigger YES
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 74AC14SC with alternatives

Compare U74AC14G-S14-R with alternatives