74AC125SJX
vs
TC74AC125F(TP2)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
End Of Life
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TOSHIBA CORP
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP,
Pin Count
14
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
AC
AC
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
10.11 mm
10.3 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Functions
4
4
Number of Ports
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
7.5 ns
8 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.108 mm
1.9 mm
Supply Voltage-Max (Vsup)
6 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
5.3 mm
Base Number Matches
4
1
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Number of Bits
1
Output Characteristics
3-STATE
Terminal Finish
TIN LEAD
Compare 74AC125SJX with alternatives
Compare TC74AC125F(TP2) with alternatives