74AC125SC vs TC74AC125FN feature comparison

74AC125SC Fairchild Semiconductor Corporation

Buy Now Datasheet

TC74AC125FN Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TOSHIBA CORP
Part Package Code SOIC SOIC
Package Description 0.150 INCH, LEAD FREE, MS-012, SOIC-14 SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Control Type ENABLE LOW ENABLE LOW
Family AC AC
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3
Length 8.625 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Prop. Delay@Nom-Sup 10 ns 12 ns
Propagation Delay (tpd) 10 ns 12 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 4 1
Pbfree Code Yes
Samacsys Manufacturer Toshiba
Additional Feature NOT AVAILABLE IN JAPAN
Max I(ol) 0.024 A
Number of Bits 1
Output Characteristics 3-STATE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 0.08 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 74AC125SC with alternatives

Compare TC74AC125FN with alternatives