74AC11828J
vs
74ACQ543LCX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NATIONAL SEMICONDUCTOR CORP
Package Description
,
QCCN,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
AC
AC
JESD-30 Code
R-GDIP-T28
S-CQCC-N28
Length
36.83 mm
11.43 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
REGISTERED BUS TRANSCEIVER
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
INVERTED
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
SQUARE
Package Style
IN LINE
CHIP CARRIER
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
10.4 ns
Propagation Delay (tpd)
14.5 ns
8.5 ns
Seated Height-Max
5.08 mm
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
3 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Trigger Type
POSITIVE EDGE
Width
7.62 mm
11.43 mm
Base Number Matches
2
1
Number of Bits
8
Qualification Status
Not Qualified
Temperature Grade
INDUSTRIAL
Compare 74AC11828J with alternatives
Compare 74ACQ543LCX with alternatives