74AC11822D-T vs 74AC844LC feature comparison

74AC11822D-T YAGEO Corporation

Buy Now Datasheet

74AC844LC Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS FAIRCHILD SEMICONDUCTOR CORP
Package Description , QCCN,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AC AC
JESD-30 Code R-PDSO-G28 S-CQCC-N28
Logic IC Type BUS DRIVER BUS DRIVER
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Equivalence Code SO28(UNSPEC) LCC28,.45SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 3 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Position DUAL QUAD
Base Number Matches 1 6
Part Package Code QLCC
Pin Count 28
Additional Feature WITH CLEAR AND PRESET
Length 11.328 mm
Seated Height-Max 2.54 mm
Terminal Pitch 1.27 mm
Width 11.328 mm

Compare 74AC11822D-T with alternatives

Compare 74AC844LC with alternatives