74AC11822D vs 74AC842LC feature comparison

74AC11822D Philips Semiconductors

Buy Now Datasheet

74AC842LC Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS NATIONAL SEMICONDUCTOR CORP
Package Description SOP, SOP28,.4 QCCN, LCC28,.45SQ
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G28 S-CQCC-N28
JESD-609 Code e0 e0
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP BUS DRIVER
Number of Functions 10 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Equivalence Code SOP28,.4 LCC28,.45SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 3 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Trigger Type POSITIVE EDGE
Base Number Matches 2 2
Family AC
Length 11.328 mm
Number of Ports 2
Seated Height-Max 2.54 mm
Width 11.328 mm

Compare 74AC842LC with alternatives