74AC11652N vs 74AC11652J feature comparison

74AC11652N YAGEO Corporation

Buy Now Datasheet

74AC11652J Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PHILIPS COMPONENTS ROCHESTER ELECTRONICS LLC
Package Description , ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family AC AC
JESD-30 Code R-PDIP-T28 R-GDIP-T28
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN LINE
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 4 2
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Length 36.83 mm
Load Capacitance (CL) 50 pF
Package Equivalence Code DIP28,.3
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 12 ns
Propagation Delay (tpd) 17.8 ns
Seated Height-Max 5.08 mm
Terminal Pitch 2.54 mm
Trigger Type POSITIVE EDGE
Width 7.62 mm

Compare 74AC11652N with alternatives

Compare 74AC11652J with alternatives