74AC11074DG4
vs
74AC11074NSR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP14,.25
SOP, SOP14,.3
Pin Count
14
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
AC
AC
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
10.2 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Max I(ol)
0.024 A
0.024 A
Moisture Sensitivity Level
1
Number of Functions
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TUBE
TR
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Propagation Delay (tpd)
11.3 ns
11.3 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
3.9 mm
5.3 mm
fmax-Min
125 MHz
125 MHz
Base Number Matches
1
1
Compare 74AC11074DG4 with alternatives
Compare 74AC11074NSR with alternatives