74AC109LCQR vs M38510/75304B2X feature comparison

74AC109LCQR Texas Instruments

Buy Now Datasheet

M38510/75304B2X Teledyne e2v

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TELEDYNE E2V (UK) LTD
Package Description QCCN, QCCN,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family AC AC
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Length 8.89 mm
Load Capacitance (CL) 50 pF
Logic IC Type J-KBAR FLIP-FLOP J-KBAR FLIP-FLOP
Number of Functions 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 14.5 ns 17.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.905 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 3 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 8.89 mm
fmax-Min 125 MHz 95 MHz
Base Number Matches 2 3
Part Package Code QLCC
Pin Count 20
ECCN Code EAR99
Number of Bits 2
Package Equivalence Code LCC20,.35SQ
Screening Level MIL-PRF-38535

Compare 74AC109LCQR with alternatives

Compare M38510/75304B2X with alternatives