74AC08PW-T vs MC74AC08DT feature comparison

74AC08PW-T NXP Semiconductors

Buy Now Datasheet

MC74AC08DT onsemi

Buy Now Datasheet
Obsolete Obsolete
NXP SEMICONDUCTORS ONSEMI
TSSOP, TSSOP-14
unknown unknown
8542.39.00.01 8542.39.00.01
AC AC
R-PDSO-G14 R-PDSO-G14
5 mm 5 mm
50 pF 50 pF
AND GATE AND GATE
4 4
2 2
14 14
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
6 ns 10 ns
Not Qualified Not Qualified
1.1 mm 1.2 mm
6 V 6 V
2 V 2 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
4.4 mm 4.4 mm
1 4
Yes
Yes
TSSOP
14
4 Weeks
e4
0.012 A
1
TSSOP14,.25
RAIL
260
10 ns
NO
NICKEL PALLADIUM GOLD

Compare 74AC08PW-T with alternatives

Compare MC74AC08DT with alternatives