74AC08FCQR
vs
54AC08FMQB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Package Description
DFP,
DFP, FL14,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
AC
AC
JESD-30 Code
R-GDFP-F14
R-CDFP-F14
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
AND GATE
AND GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Equivalence Code
FL14,.3
FL14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
9 ns
11.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.032 mm
2.159 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
6.2865 mm
6.2865 mm
Base Number Matches
2
4
Rohs Code
No
Part Package Code
DFP
Pin Count
14
JESD-609 Code
e0
Length
9.525 mm
Max I(ol)
0.012 A
Prop. Delay@Nom-Sup
12.5 ns
Schmitt Trigger
NO
Screening Level
38535Q/M;38534H;883B
Terminal Finish
TIN LEAD
Compare 74AC08FCQR with alternatives
Compare 54AC08FMQB with alternatives