74AC04SCX_NL
vs
TC74AC04FN-ELP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
TOSHIBA CORP
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP14,.25
SOP, SOP14,.25
Pin Count
14
14
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
AC
AC
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e3
Length
8.6235 mm
8.65 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
INVERTER
INVERTER
Max I(ol)
0.012 A
0.024 A
Moisture Sensitivity Level
1
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR
Prop. Delay@Nom-Sup
10 ns
11.2 ns
Propagation Delay (tpd)
10 ns
7.5 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
1.753 mm
1.75 mm
Supply Voltage-Max (Vsup)
6 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Additional Feature
50 OHM LINE DRIVE CAPABILITY FOR < = 10MS ONE O/P AT A TIME
Power Supply Current-Max (ICC)
0.08 mA
Compare 74AC04SCX_NL with alternatives
Compare TC74AC04FN-ELP with alternatives