74ABTH162245ADL,11
vs
SN74ABTH162245DLR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
SSOP
Package Description
SSOP, SSOP48,.4
GREEN, PLASTIC, SSOP-48
Pin Count
48
48
Manufacturer Package Code
SOT370-1
Reach Compliance Code
compliant
unknown
Additional Feature
WITH DIRECTION CONTROL
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
COMMON CONTROL
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
ABT
ABT
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e4
Length
15.875 mm
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Max I(ol)
0.012 A
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP48,.4
SSOP48,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Power Supplies
5 V
Power Supply Current-Max (ICC)
19 mA
32 mA
Prop. Delay@Nom-Sup
4.9 ns
5.1 ns
Propagation Delay (tpd)
4.9 ns
5.1 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.8 mm
2.79 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Translation
N/A
Width
7.5 mm
7.49 mm
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
HTS Code
8542.39.00.01
Packing Method
TR
Compare 74ABTH162245ADL,11 with alternatives
74ABTH162245ADL,11 vs BT162245ADL-T
74ABTH162245ADL,11 vs 74ABTH162245ADL
74ABTH162245ADL,11 vs SN74ABT16623DLR
74ABTH162245ADL,11 vs SN74ABTH162245DL
74ABTH162245ADL,11 vs 74ABT162245DLRG4
74ABTH162245ADL,11 vs 74ABTH162245DLG4
74ABTH162245ADL,11 vs 74ABT162245ADL,112
74ABTH162245ADL,11 vs 74ABT162245ADL
74ABTH162245ADL,11 vs SN74ABT16623DLRG4
Compare SN74ABTH162245DLR with alternatives