74ABT841N vs P74FCT841AP feature comparison

74ABT841N Philips Semiconductors

Buy Now Datasheet

P74FCT841AP Pyramid Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS PERFORMANCE SEMICONDUCTOR CORP
Package Description DIP-24 DIP, DIP24,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDIP-T24 R-PDIP-T24
JESD-609 Code e3 e0
Logic IC Type D LATCH BUS DRIVER
Max I(ol) 0.064 A 0.064 A
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Prop. Delay@Nom-Sup 6.2 ns 9 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Part Package Code DIP
Pin Count 24
Additional Feature IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V
Family FCT
Length 31.9405 mm
Load Capacitance (CL) 50 pF
Number of Ports 2
Output Polarity TRUE
Propagation Delay (tpd) 12 ns
Seated Height-Max 4.318 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Technology CMOS
Width 7.62 mm

Compare P74FCT841AP with alternatives